GCC24DRMI-S288

Heilind Number:SULGCC24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMI-S288

Detailed Description

The GCC24DRMI-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers easy installation with its threaded mount type and card extender termination method. With two rows of 48 positions each, it allows for efficient signal transmission. The loop bellow contact type and matte tin termination plating further enhance its performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of .61 inches and a width of .37 inches, makes it space-efficient on PCBs. Trust the GCC24DRMI-S288 for secure and efficient connectivity in your electronic systems.