GCC24DRMI

Heilind Number:SULGCC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC24DRMI

Detailed Description

Introducing the GCC24DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The threaded mount type and wire wrap termination method guarantee secure and stable attachment. Boasting a 2-row, 48-position configuration with a 2.54mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation, loop bellow contact type, and 14.22mm tail length provide versatile installation possibilities. The GCC24DRMI is the ideal choice for aerospace, military, and industrial applications where reliability is paramount.