GCC24DRMN-S288

Heilind Number:SULGCC24DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DRMN-S288

Detailed Description

The GCC24DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female gender, 2 rows, and 48 positions make it versatile for various PCB layouts. Its unique loop bellow contact type and gold plating guarantee low contact resistance and superior signal integrity. Designed for easy installation, it offers card extender termination method and no mounting requirement. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The matte tin termination plating ensures long-term durability. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Trust the GCC24DRMN-S288 for high-reliability connections in your critical electronic systems.