GCC24DRMN

Heilind Number:SULGCC24DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMN

Detailed Description

Introducing the GCC24DRMN, a top-of-the-line board-to-board PCB connector designed for high-performance applications. This female connector features two rows of 48 gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. The termination method of wire wrap and matte tin plating on the tails guarantee secure and reliable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for use in harsh environments. The straight orientation and compact design with a height of 15.49mm make it space-efficient, ideal for densely packed PCB layouts. Whether in aerospace, telecommunications, or industrial electronics, the GCC24DRMN delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.