GCC24DRMS-S288

Heilind Number:SULGCC24DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMS-S288

Detailed Description

The GCC24DRMS-S288 is a high-performance PA9T and Phosphor Bronze female connector with a pitch of 2.54mm (.1 in) designed for board-to-board PCB connections. Featuring two rows and 48 positions, it offers secure and reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures efficient power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its unique loop bellow contact type and straddle orientation provide a stable connection. The termination method is via card extender, with matte tin plating for durability. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, the GCC24DRMS-S288 offers a compact yet robust solution for your connectivity needs.