GCC24DRMS

Heilind Number:SULGCC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMS

Detailed Description

Introducing the GCC24DRMS, a high-performance board-to-board PCB connector designed for critical applications in aerospace, defense, and industrial sectors. This connector features a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable signal transmission even in harsh environments. With a dual-row configuration and side-hole mount type, it offers secure connectivity on PCBs. The contact plating of gold guarantees excellent conductivity, while the wire-wrap termination method allows for easy installation. Rated for 700 VAC and 3 A, this connector is suitable for power and data applications. Operating within a wide temperature range of -65 to 125°C, it is built to withstand extreme conditions. With 48 positions and a pitch of 2.54 mm, it provides ample connectivity options. Trust the GCC24DRMS for seamless and durable board-to-board connections in your mission-critical systems.