GCC24DRMT-S288

Heilind Number:SULGCC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMT-S288

Detailed Description

Introducing the GCC24DRMT-S288, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a compact size and a threaded mount type, this female connector features two rows of 48 gold-plated contact points, ensuring reliable connectivity. The loop bellow contact type and straddle orientation provide secure mating, while the card extender termination method offers easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its wide operating temperature range of -65 to 125 °C makes it ideal for harsh environments. Matte tin termination plating enhances durability, while the connector's compact dimensions of 9.4mm width and 15.49mm height ensure compatibility with various PCB layouts. Trust the GCC24DRMT-S288 for efficient and robust board-to-board connections in your electronic designs.