GCC24DRMT

Heilind Number:SULGCC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRMT

Detailed Description

Introducing the GCC24DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent electrical requirements. The female connector, with two rows and 48 positions, offers ample connectivity options. Its threaded mount and wire wrap termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the GCC24DRMT for high-reliability connections in aerospace, defense, and industrial applications.