GCC24DRSD-S288

Heilind Number:SULGCC24DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DRSD-S288

Detailed Description

The GCC24DRSD-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm, it features two rows of 48 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable connectivity. The Loop Bellow contact type and Card Extender termination method offer secure and efficient mating. Rated for up to 700 VAC and 3A, this connector is suitable for high-power and high-speed data transmission. Its operating temperature range of -65 to 125°C guarantees performance in extreme environments. The connector's clearance hole mount type and straddle orientation allow easy installation on PCBs. With a compact size of 9.4mm width and 15.49mm height, it saves space while providing robust connectivity. Terminated with Matte Tin, it offers excellent corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GCC24DRSD-S288 ensures reliable signal transmission in demanding environments.