GCC24DRSD

Heilind Number:SULGCC24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DRSD

Detailed Description

The GCC24DRSD boasts a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector features two rows for efficient connectivity. Its clearance hole mount type and through-hole termination method make installation a breeze. The gold-plated phosphor bronze contacts offer superior conductivity, while the loop bellow contact type and straight orientation guarantee secure connections. With 48 positions and a tail length of 4.83mm, it's perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various electronic systems. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained setups. Finished with matte tin termination plating, it ensures durability and longevity. A must-have in the realm of high-performance connectors, the GCC24DRSD is your go-to solution for seamless connectivity.