GCC24DRSH-S288

Heilind Number:SULGCC24DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRSH-S288

Detailed Description

The GCC24DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 48 positions, this connector offers reliable connectivity in even the most complex circuit layouts. With a pitch of 2.54mm (.1 in) and an operating voltage of 700 VAC, it ensures efficient power transmission. The female gender and loop bellow contact type guarantee secure mating, while the orientation is straddle for easy installation. Constructed with PA9T and phosphor bronze materials and plated with gold and matte tin, it ensures durability and excellent conductivity. The termination method is card extender, and the tail length is .175 inches (4.45mm), accommodating various connection styles. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the GCC24DRSH-S288 is a reliable and high-quality connector that meets the stringent requirements of modern electronics.