GCC24DRSH

Heilind Number:SULGCC24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DRSH

Detailed Description

Introducing the GCC24DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method for secure and reliable connections. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and optimal conductivity. The gold-plated contacts and loop bellow contact type guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm and 48 positions, it offers versatile connectivity options. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental sustainability. Ideal for aerospace, defense, and industrial applications, the GCC24DRSH ensures exceptional performance and reliability in every use case.