GCC24DRSI

Heilind Number:SULGCC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRSI

Detailed Description

The GCC24DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its dual-row, female design with a threaded mount type and thru-hole termination method offers secure and stable attachment. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The contact type, loop bellow, and straight orientation enhance signal integrity. This connector has 48 positions and a tail length of 4.83mm, ideal for dense PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the demands of various industries. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installations. With termination plating in matte tin, it ensures durability and long-term performance. The GCC24DRSI is part of our extensive range of connectivity solutions, meeting the highest standards for quality and reliability.