| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DRSN |
GCC24DRSN
| Heilind Number: | SULGCC24DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DRSN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a compact connector width of 9.4mm and a low profile height of 15.49mm, it offers seamless integration into tight spaces. Featuring 48 gold-plated contact positions and a rugged PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission at a voltage of up to 700VAC and an amperage of 3A. The Thru Hole termination method and loop bellow contact type guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Trust the GCC24DRSN for efficient and robust board-to-board connectivity.

