GCC24DRSS-S288

Heilind Number:SULGCC24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRSS-S288

Detailed Description

Introducing the GCC24DRSS-S288, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your electronic assemblies. With a contact material of Phosphor Bronze and gold plating, it ensures reliable and low-resistance connections. The contact type, Loop Bellow, guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its side hole mount type and card extender termination method offer versatile installation options. With a temperature range of -65 to 125°C, it's suitable for diverse environments. This connector, with 48 positions and a compact design, is perfect for high-density applications. Trust in its durability, with matte tin termination plating and compliance with industry standards. The GCC24DRSS-S288 is your solution for secure and efficient PCB connections.