GCC24DRSS

Heilind Number:SULGCC24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DRSS

Detailed Description

The GCC24DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows and 48 positions, ensuring reliable connectivity. This connector, featuring a straight orientation and side hole mount type, is tailored for easy installation. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 125°C. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The loop bellow contact type provides secure mating, while the matte tin termination plating offers corrosion resistance. Compact in size with dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained designs. Its PA9T housing ensures high mechanical strength and flame resistance. Trust the GCC24DRSS for your critical connectivity needs in aerospace, defense, and industrial applications.