GCC24DRST-S288

Heilind Number:SULGCC24DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DRST-S288

Detailed Description

The GCC24DRST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector, with two rows of 48 positions each, offers ample connectivity options. Its threaded mount type and card extender termination method allow for secure installation. With a pitch of 2.54mm and an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The connector's straddle orientation and loop bellow contact type further enhance its versatility. Tailored for high reliability, the GCC24DRST-S288 is an essential component for demanding electronic systems.