GCC24DRST

Heilind Number:SULGCC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DRST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC24DRST

Detailed Description

Introducing the GCC24DRST, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The female gender, threaded mount type, and thru-hole termination method offer secure installation. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. With two rows and 48 positions spaced at a pitch of 2.54mm, precise connectivity is achieved. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin ensures durability. Whether used in aerospace, defense, or industrial applications, the GCC24DRST is a reliable solution for your connectivity needs.