GCC24DTAD

Heilind Number:SULGCC24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTAD

Detailed Description

Introducing the GCC24DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring two rows with a total of 48 female contacts, this connector ensures secure and reliable data transfer. Engineered with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability even in demanding environments. The loop bellow contact type and right-angle orientation offer flexibility in installation. With a clearance hole mount type and thru-hole termination method, it facilitates easy assembly. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-power requirements. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various applications. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the GCC24DTAD for efficient and long-lasting connections in your electronic projects.