GCC24DTAH

Heilind Number:SULGCC24DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTAH

Detailed Description

GCC24DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a right-angle orientation offers flexibility in PCB layout. With a pitch of 2.54mm and contact plating of gold, it guarantees efficient signal transmission up to 700VAC at 3A. The loop bellow contact type and thru-hole termination method further enhance its stability. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Certified for high reliability, the GCC24DTAH is ideal for critical electronic systems.