GCC24DTAI

Heilind Number:SULGCC24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTAI

Detailed Description

Introducing the GCC24DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact form factor, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable connectivity. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. Operating at 3A and 700VAC, it guarantees efficient power transmission. Its 48 loop bellow contacts plated with gold provide exceptional conductivity. The right-angle orientation and 2.54mm pitch allow for efficient PCB connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, the GCC24DTAI is ideal for space-constrained designs in aerospace, defense, and industrial sectors. Upgrade your connectivity with this top-of-the-line connector.