GCC24DTAN-S189

Heilind Number:SULGCC24DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTAN-S189

Detailed Description

Introducing the GCC24DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission capabilities. The female connector, with two rows of 48 positions each, allows for versatile board-to-board connections. Its right-angle orientation and thru-hole termination method provide easy and secure installation. Gold-plated contacts guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising on performance. With matte tin termination plating, it ensures excellent solderability. The GCC24DTAN-S189 is part of our extensive range of connectors, meeting the highest quality standards for reliability and performance.