GCC24DTAS

Heilind Number:SULGCC24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTAS

Detailed Description

Introducing the GCC24DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and Phosphor Bronze construction, this female connector is capable of handling up to 3A of current at 700VAC. Featuring two rows of 48 positions with a 2.54mm pitch, it ensures reliable connectivity in tight spaces. The side hole mount and thru-hole termination method offer easy and secure installation. Constructed with gold-plated phosphor bronze contacts and matte tin terminations, it guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the GCC24DTAS ensures reliable and high-speed data transmission. Trust in its quality and performance, as it is a part of the GCC series known for its excellence in connectivity solutions.