| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC24DTAT |
GCC24DTAT
| Heilind Number: | SULGCC24DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DTAT |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DTAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer easy installation in tight spaces. With 48 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating enhances durability. Overall, the GCC24DTAT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.

