GCC24DTBH-S189

Heilind Number:SULGCC24DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DTBH-S189

Detailed Description

Introducing the GCC24DTBH-S189, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Its right-angle orientation and clearance hole mount type offer versatility in installation, while the 48 positions across 2 rows provide ample connectivity. Engineered for durability, it operates flawlessly in temperatures ranging from -65 to 125 °C. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, this connector is a dependable solution for high-reliability applications. Upgrade your connectivity with the GCC24DTBH-S189.