| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC24DTBH |
GCC24DTBH
| Heilind Number: | SULGCC24DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC24DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The right-angle orientation and 48 positions make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The clearance hole mount type and through-hole termination method offer easy installation. Perfect for aerospace, defense, and industrial applications, the GCC24DTBH sets a new standard in connectivity.

