| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DTBI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DTBI-S189 |
GCC24DTBI-S189
| Heilind Number: | SULGCC24DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
GCC24DTBI-S189, featuring PA9T & Phosphor Bronze construction, is a high-performance connector designed for critical applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector offers 48 positions in a 2-row layout, each with gold-plated phosphor bronze contacts for optimal conductivity. The threaded mount type and right-angle orientation allow for secure and space-efficient PCB connections. With a wide operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for various electronic devices. Certified for quality, it is commonly used in industrial, aerospace, and defense applications. Trust the GCC24DTBI-S189 for superior board-to-board connectivity.

