GCC24DTBI

Heilind Number:SULGCC24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTBI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DTBI

Detailed Description

The GCC24DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in industrial environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission. This female connector, with two rows and a threaded mount type, guarantees secure assembly. Contact materials of Phosphor Bronze with gold plating ensure excellent conductivity. Its right-angle orientation and loop bellow contact type facilitate efficient signal transfer. With 48 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The connector's operating temperature range of -65 to 125°C and termination plating of matte tin make it suitable for a wide range of applications. Compact in size, with dimensions of 9.4mm width and 15.49mm height, the GCC24DTBI is a versatile solution for connectivity needs.