GCC24DTBS

Heilind Number:SULGCC24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DTBS

Detailed Description

Introducing the GCC24DTBS, a high-performance board-to-board PCB connector meticulously crafted for seamless data transfer in electronic systems. With a short description highlighting its key components as made from PA9T and featuring durable Phosphor Bronze contacts plated with Gold, this connector guarantees reliable connectivity. Its female gender, two rows, and side-hole mount type ensure easy installation, while the Thru-Hole termination method offers secure attachment. Operating at 3A and 700VAC, this connector is suitable for various power and signal applications. The 48-position Loop Bellow contacts, with a pitch of 2.54mm, provide efficient transmission. Designed for versatility, it supports right-angle orientation and withstands temperatures from -65 to 125°C. Measuring .61in in height and 9.4mm in width, with a tail length of .18in, the GCC24DTBS is ideal for compact systems. Its Matte Tin termination plating enhances durability, making it a reliable choice for demanding environments. In conclusion, as a part of the hi-rel category, this connector guarantees quality and performance excellence, making it an essential component for advanced electronic devices.