GCC24DTBT

Heilind Number:SULGCC24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DTBT

Detailed Description

The GCC24DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure installation. Contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 48 positions, it offers ample connectivity options. The right-angle orientation and loop bellow contact type provide flexibility in design. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether for aerospace, defense, or industrial applications, the GCC24DTBT ensures optimal performance and durability.