GCC24DTKD-S288

Heilind Number:SULGCC24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKD-S288

Detailed Description

GCC24DTKD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent power requirements. This connector, with two rows and 48 positions, offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC24DTKD-S288 guarantees performance and reliability in aerospace, defense, and industrial applications.