GCC24DTKD

Heilind Number:SULGCC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKD

Detailed Description

Introducing the GCC24DTKD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, accommodating 48 positions for seamless data transmission. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole with clearance hole mount type offers easy installation. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its operating temperature range of -65 to 125°C makes it ideal for use in extreme environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the GCC24DTKD for efficient and secure board-to-board connections in your electronic systems.