GCC24DTKH-S288

Heilind Number:SULGCC24DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKH-S288

Detailed Description

Featuring a robust design for high-reliability applications, the GCC24DTKH-S288 is a 48-position female board-to-board PCB connector. With a pitch of 2.54mm, it ensures precise connectivity on your circuit board. Constructed with PA9T and phosphor bronze materials, it offers durability and efficient power transmission with a maximum voltage of 700VAC and amperage of 3A. The contact plating of gold and termination plating of matte tin guarantee optimal signal transfer and corrosion resistance. Its unique loop bellow contact type and straddle orientation make it ideal for secure connections in industrial environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet reliable. The termination method of card extender and clearance hole mount type streamline installation processes. Perfect for demanding applications, the GCC24DTKH-S288 sets a new standard for performance in board-to-board connectivity.