GCC24DTKH

Heilind Number:SULGCC24DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKH

Detailed Description

The GCC24DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures durability and reliability. The female connector, with two rows and 48 positions, offers ample connectivity options. Featuring a clearance hole mount type and through-hole termination method, installation is straightforward. Contact materials of phosphor bronze with gold plating ensure excellent conductivity. The loop bellow contact type and straight orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a 700 VAC voltage rating and 3A amperage, it meets stringent performance standards. The matte tin termination plating guarantees secure connections. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, the GCC24DTKH delivers exceptional performance and durability.