GCC24DTKI

Heilind Number:SULGCC24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DTKI

Detailed Description

Introducing the GCC24DTKI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 48 positions, ensuring ample connectivity options. With a threaded mount type and through-hole termination method, it guarantees secure and reliable assembly. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at up to 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its functionality. With a contact pitch of 2.54mm and a tail length of 4.83mm, it facilitates precise and efficient connections. The connector's robust construction, with a connector height of 15.49mm and width of 9.4mm, ensures durability in harsh environments. Suitable for use in hi-rel applications, the GCC24DTKI is the perfect choice for board-to-board and card edge connections in aerospace, defense, and industrial systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers reliable performance under extreme conditions. Trust the GCC24DTKI for all your critical connectivity needs.