GCC24DTKN-S288

Heilind Number:SULGCC24DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKN-S288

Detailed Description

Introducing the GCC24DTKN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction using PA9T and Phosphor Bronze materials, this connector guarantees reliable connectivity in demanding environments. Featuring a female gender and two rows with a pitch of 2.54mm, it offers precise and secure mating. The contact material is gold-plated Phosphor Bronze, ensuring optimal signal transmission and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transfer. Its loop bellow contact type and straddle orientation further enhance its durability and stability. With 48 positions and a termination method of card extender, it provides versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The termination plating of matte tin ensures solderability and RoHS compliance. Classified under hi-rel products, the GCC24DTKN-S288 is the perfect choice for aerospace, defense, and other mission-critical applications. Trust in its quality and performance for seamless connectivity in your projects.