GCC24DTKN

Heilind Number:SULGCC24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKN

Detailed Description

Introducing the GCC24DTKN, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers precise and secure mating. Its contact material, Phosphor Bronze with Gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. The orientation is straight, with 48 positions and a tail length of 4.83mm (.19 in) for easy installation via thru-hole termination. Operating temperature range from -65 to 125°C guarantees performance in harsh conditions. Matte Tin termination plating enhances durability. Measuring at .61 in height and 9.4mm (.37 in) width, this connector is suitable for various PCB applications. Trust the GCC24DTKN for efficient and durable connectivity solutions.