GCC24DTKS-S288

Heilind Number:SULGCC24DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKS-S288

Detailed Description

Introducing the GCC24DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a side hole mount type, offers secure attachment to PCBs. Its termination method using a card extender guarantees easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, suitable for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for power and signal connections. Featuring a loop bellow contact type and straddle orientation, it accommodates 48 positions with a tail length of 4.45mm. Operating efficiently in a wide temperature range from -65 to 125°C, the GCC24DTKS-S288 is a dependable choice for critical electronic systems, making it a must-have in the inventory of PCB connectors.