GCC24DTKS

Heilind Number:SULGCC24DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTKS

Detailed Description

Introducing the GCC24DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. Its female gender, 2 rows of 48 positions, and side hole mount type make it versatile for various connectivity needs. The Thru-Hole termination method and gold-plated phosphor bronze contacts offer superior conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it's perfect for harsh environments. The loop bellow contact type and straight orientation provide secure connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC24DTKS is a standout choice for reliable and high-speed data transmission.