| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24DTMD |
GCC24DTMD
| Heilind Number: | SULGCC24DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24DTMD |
| ECAD Model: |
Specifications
Detailed Description
The GCC24DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 48 female contacts, it offers excellent connectivity in tight spaces. The contacts, made of durable PA9T and plated with gold, ensure reliable signal transmission with low contact resistance. The loop bellow contact type and right-angle orientation further enhance signal integrity, while the clearance hole mount type allows for easy installation on PCBs. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for use in a wide range of environments. Its matte tin termination plating provides additional durability and corrosion resistance. Ideal for high-reliability applications, the GCC24DTMD guarantees performance and longevity.

