GCC24DTMH-S189

Heilind Number:SULGCC24DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTMH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DTMH-S189

Detailed Description

Featuring a robust construction, the GCC24DTMH-S189 connector is engineered for high-performance applications. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity even in demanding environments. This female connector, with two rows and 48 positions, offers versatile connectivity options. The Clearance Hole mount type and Thru Hole termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. Its Loop Bellow contact type and Right Angle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for various industrial settings. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, ensures easy integration into systems. With Matte Tin termination plating and compliance with stringent standards, this connector is ideal for use in hi-rel environments, making it a reliable choice for your connectivity needs.