GCC24DTMH

Heilind Number:SULGCC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTMH

Detailed Description

Introducing the GCC24DTMH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 48 gold-plated contacts, this connector ensures reliable connectivity with a maximum voltage rating of 700 VAC, making it ideal for power transmission. Featuring a right-angle orientation and female gender, it offers versatility in mounting options. The contact material of phosphor bronze and termination plating of matte tin guarantee durability even in harsh environments, with an operating temperature range of -65 to 125°C. The connector's compact design, with a height of .61 inches and width of 9.4mm, allows for space-efficient PCB layouts. Whether used in aerospace, military, or industrial applications, the GCC24DTMH meets the highest standards for performance and reliability. Upgrade your connectivity solutions with this precision-engineered connector.