GCC24DTMI-S189

Heilind Number:SULGCC24DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24DTMI-S189

Detailed Description

PA9T & Phosphor Bronze .0 connectors ensure reliable power transmission in board-to-board or card edge applications. With a voltage rating of 700 VAC and an amperage of 3A, these female connectors feature two rows for optimal connectivity. The threaded mount type and thru hole termination method guarantee secure installation. Made with durable phosphor bronze contacts plated in gold, they offer excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation provide efficient signal transmission. With 48 positions and a tail length of .25 inches, these connectors accommodate various PCB layouts. Operating within a wide temperature range of -65 to 125°C, they are suitable for demanding environments. Featuring a compact design with a height of .61 inches and a width of 9.4mm, these connectors are ideal for high-density applications. With matte tin termination plating, they ensure soldering reliability. The GCC24DTMI-S189 connectors are perfect for use in aerospace, telecommunications, and industrial equipment.