GCC24DTMI

Heilind Number:SULGCC24DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTMI

Detailed Description

Introducing the GCC24DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female gender connector has two rows with a threaded mount type and thru-hole termination method, making it easy to install on PCBs. Its gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. The 2.54mm pitch and right-angle orientation allow for efficient PCB layout. With 48 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-saving installation. The matte tin termination plating offers excellent solderability. Ideal for aerospace, defense, and industrial applications, the GCC24DTMI is a reliable solution for your connectivity needs.