GCC24DTMS-S189

Heilind Number:SULGCC24DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTMS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTMS-S189

Detailed Description

Introducing the GCC24DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The connector's two rows of 48 positions and right-angle orientation offer versatile installation options. Gold-plated contact surfaces guarantee excellent signal transmission, while matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for industrial and commercial electronics, the GCC24DTMS-S189 is the perfect choice for high-reliability interconnect solutions.