GCC24DTMT-S189

Heilind Number:SULGCC24DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24DTMT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24DTMT-S189

Detailed Description

The GCC24DTMT-S189 is a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 48 contact positions, each plated with gold for optimal conductivity. Its threaded mount and thru-hole termination method ensure secure and reliable connections. The loop bellow contact type and right-angle orientation make it suitable for compact designs. Operating within a wide temperature range of -65 to 125°C, this connector is highly durable. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for intricate PCB layouts. With matte tin termination plating, it meets industry standards for reliability. Perfect for aerospace, defense, and industrial applications, the GCC24DTMT-S189 guarantees high-quality performance.