GCC24MMAD

Heilind Number:SULGCC24MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMAD

Detailed Description

GCC24MMAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm, .1in, and the capability to handle up to 3A and 700VAC, it meets stringent power and signal transmission requirements. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout. With 48 positions and through-hole termination, it provides secure connectivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating enhances solderability. With a compact size of 13.72mm height and 9.4mm width, it saves space on the board. The GCC24MMAD is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.