| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC24MMBD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGCC24MMBD |
GCC24MMBD
| Heilind Number: | SULGCC24MMBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC24MMBD |
| ECAD Model: |
Specifications
Detailed Description
The GCC24MMBD Board To Board PCB Connector features a robust design ideal for high-reliability applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, it ensures excellent conductivity and durability. This male connector, with a 2-row, 48-position configuration and right-angle orientation, offers efficient PCB mating. Its 2.54mm pitch and 700VAC voltage rating cater to diverse electronic setups. The Thru Hole termination method and Matte Tin plating guarantee secure and lasting connections. Operating between -65 to 150°C, it suits harsh environments. Measuring 13.72mm in height and 9.4mm in width, this connector is compact yet powerful, making it a crucial component in electronic assemblies.

