GCC24MMBN

Heilind Number:SULGCC24MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMBN
Amperage:3 A
Gender:Male
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC24MMBN

Detailed Description

The GCC24MMBN is a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic devices. Featuring a male gender with two rows of contacts, this connector offers a seamless interface for your application. With a termination method of thru hole and contact material made of durable phosphor bronze with gold plating, it ensures excellent conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it meets high-power requirements with ease. The right-angle orientation and 48 positions make it versatile for various PCB layouts. With a tail length of 4.57mm and compact dimensions of 13.72mm in height and 9.4mm in width, it's suitable for space-constrained designs. The matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its durability. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the GCC24MMBN is a top choice for high-reliability connectivity solutions.