GCC24MMDD

Heilind Number:SULGCC24MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC24MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC24MMDD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGCC24MMDD

Detailed Description

The GCC24MMDD connector is a high-performance component designed for reliable board-to-board and card edge connections. With a male gender and two rows, it features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. Operating at 3A and 700VAC, it is suitable for various power and signal applications. The right-angle orientation and through-hole termination method offer easy installation on PCBs. With a pitch of 2.54mm, 48 positions, and a tail length of 6.35mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 150°C guarantees performance in harsh environments. The Matte Tin termination plating enhances soldering reliability. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether used in consumer electronics, industrial machinery, or aerospace systems, the GCC24MMDD ensures secure and efficient connections.